
The Phoenix Contact 3049411 is a 2-position terminal block with a current rating of 24A and a voltage rating of 1kV. It features nylon insulation and meets the flammability rating of UL94 V-0. The block is part of the CLIPLINE RT series and is RoHS compliant. It is available in a package quantity of 50 and has a weight of 1.074092oz.
Phoenix Contact 3049411 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green, Yellow |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 66mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE RT |
| Terminal Width | 12.3mm |
| Termination | Screw |
| Voltage Rating | 1kV |
| Weight | 1.074092oz |
| Width | 12.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3049411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
