
This terminal block is rated for 1kV and 41A, with a flammability rating of UL94 V-0 and insulation material of nylon. It has a length of 66mm and features 2 positions with 1 level. The block is made of nylon and is RoHS compliant. It is available in a package quantity of 50 and is approved by UL, VDE, CB, and EAC.
Sign in to ask questions about the Phoenix Contact 3049424 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3049424 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green, Yellow |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 66mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE RT |
| Terminal Width | 16.3mm |
| Termination | Screw |
| Voltage Rating | 1kV |
| Weight | 3.527043oz |
| Width | 16.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3049424 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
