
The Phoenix Contact CLIPLINE RTO terminal block is a 2-position, 1-level device with a maximum operating temperature of 120°C. It is made of nylon and features a UL94 V-0 flammability rating. The block has a current rating of 24A and a voltage rating of 1kV. It is RoHS compliant and available in a package quantity of 50. The terminal block is designed for use on DIN rail and has a width of 12.3mm.
Sign in to ask questions about the Phoenix Contact 3049518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3049518 technical specifications.
| Color | Grey |
| Current | 30A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 66mm |
| Max Operating Temperature | 120°C |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE RTO |
| Terminal Width | 12.3mm |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.709359oz |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3049518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.