Phoenix Contact 3050413 technical specifications.
| Approvals | EAC |
| Color | Grey |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 94mm |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE QTC |
| Terminal Width | 5.2mm |
| Termination | IDC |
| Voltage Rating | 400V |
| Weight | 1.653lb |
| Width | 5.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3050413 to view detailed technical specifications.
No datasheet is available for this part.