
This strip terminal block offers a 5.2mm pitch and 17.5A current rating, supporting wire gauges from 16AWG to 24AWG. Featuring IDC termination, it operates at a voltage rating of 500V and a maximum voltage of 600V. The grey, free-hanging terminal block has a single row and deck, with one position per level, and a UL94 V-0 flammability rating. It is RoHS compliant and approved by UL, CSA, and EAC.
Sign in to ask questions about the Phoenix Contact 3051072 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3051072 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Current | 5A |
| Current Rating | 17.5A |
| Depth | 11.43mm |
| Flammability Rating | UL94 V-0 |
| Height | 24mm |
| Length | 20mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.2mm |
| RoHS Compliant | Yes |
| Series | QP |
| Termination | IDC |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 4.63lb |
| Width | 5.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3051072 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.