Conn Feed-Through Terminal Block F 2 POS Wall Mount 125A
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Current | 115A |
| Current Rating | 125A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Polyamide |
| Max Current Rating | 125A |
| Mount | Wall |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Panel Thickness | 6mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE RW |
| Termination | PCB |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Width | 0.799inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |