
Feed-through terminal block with 2 positions, designed for DIN rail mounting. Features a 13mm pitch and 13mm terminal width, accepting wire gauges from 8 AWG to 26 AWG. Rated for 600V and 57A, with a maximum current of 45A. Constructed with a grey nylon insulation material and a UL94 V-0 flammability rating. Approvals include UL and EAC, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3058059 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, EAC |
| Color | Grey |
| Current | 45A |
| Current Rating | 57A |
| Flammability Rating | UL94 V-0 |
| Height | 2.15inch |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 53.3mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Pitch | 13mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE RBO |
| Terminal Width | 13mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Width | 13mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3058059 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
