
Modular terminal block for DIN rail mounting, featuring a 13mm pitch and 13mm terminal width. Rated for 800V and 57A, with a maximum continuous current of 45A. Accommodates wire gauges from 8AWG to 26AWG, with screw termination. Constructed with grey Nylon insulation, achieving UL94 V-0 flammability rating and operating up to 130°C. Approvals include UL, VDE, CB, and EAC, with RoHS compliance.
Phoenix Contact 3058143 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Grey |
| Current | 45A |
| Current Rating | 57A |
| Flammability Rating | UL94 V-0 |
| Height | 54.6mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 53.3mm |
| Max Operating Temperature | 130°C |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Pitch | 13mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE RBO |
| Terminal Width | 13mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Width | 13mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3058143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.