
Connector Accessories End Cover Polyamide Gray
Phoenix Contact 3060393 technical specifications.
| Product Length (mm) | 74.3 |
| Product Depth (mm) | 2.2 |
| Product Height (mm) | 65 |
| Product Weight (g) | 4.88 |
| Type | End Cover |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 85°C |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 3060393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.