Feed-through terminal block with 2 positions and screw termination, designed for DIN rail mounting. Features a 41A maximum current rating and 600V voltage rating, with a 1kV voltage rating. Constructed with grey nylon insulation, it offers a wide operating temperature range from -60°C to 130°C and a UL94 V-0 flammability rating. Accommodates wire gauges from 8AWG to 24AWG.
Phoenix Contact 3060539 technical specifications.
| Color | Grey |
| Current | 40A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 2.165inch |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 1.933inch |
| Max Current Rating | 41A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
No datasheet is available for this part.