Plug, for self-assembly, nom. voltage: 1000 V, nominal current: 41 A, connection method: Push-in connection,number of connections: 1, number of positions: 1, cross section: 0.5 mm2 - 10 mm2, AWG: 20 - 8, width: 8.2 mm,height: 49.3 mm, color: orange
Checking distributor stock and pricing after the page loads.
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |