
This terminal block features 24 positions per level, with a current rating of 17.5A and a voltage rating of 500V. It is made of polyamide and has a flammability rating of UL94 V-0. The block is designed for DIN rail mounting and is available in bulk packaging. It has a pitch of 0.138inch and is RoHS compliant.
Phoenix Contact 3061994 technical specifications.
| Color | Grey |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Material | Polyamide |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Number of Ways | 24 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI PPC |
| Termination | Screwless |
| Voltage Rating | 500V |
| Width | 87.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3061994 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.