
COMBI receptacle Connection method Push-in connection Number of positions 25
Phoenix Contact 3062003 technical specifications.
| Color | Grey |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| RoHS Compliant | Yes |
| Series | PPC |
| Voltage Rating | 500V |
| Width | 84mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3062003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.