
Fuse modular terminal block, fuse type: Glass / ceramics / to, connection method: Screw connection, cross section: 0.14 mm2- 6 mm2, AWG: 26 - 10, nominal current: 6.3 A, nom. voltage: 24 V
Phoenix Contact 3070053 technical specifications.
| Color | Black |
| Current | 10A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Height | 80.5mm |
| Insulation Material | Nylon |
| Length | 70.8mm |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Series | CLIPLINE UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 24V |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.
