
This terminal block is a 2-position, 1kV-rated device with a current rating of 41A and an operating temperature range of up to 130°C. It features a screw termination and a width of 8.2mm. The block is made of nylon and is UL94 V-0 flammability rated. It is available in a package quantity of 50 and is RoHS compliant.
Phoenix Contact 3070134 technical specifications.
| Color | Grey |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 130°C |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | UT |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
No datasheet is available for this part.