The Phoenix Contact 3070300 is a 2-position terminal block with screw termination and nylon insulation, meeting the UL94 V-0 flammability rating. It is designed for use in a variety of applications and is compliant with RoHS regulations. The terminal block is available in a grey color and has a maximum wire gauge of 24AWG and a minimum wire gauge of 10AWG. It is suitable for use in general applications and is available in a G DIN Rail or T DIN Rail package type.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | CLIPLINE USST |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Width | 6.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |