
Conn Feed-Through Terminal Block F 2 POS Screw Cable Mount 32A
Sign in to ask questions about the Phoenix Contact 3070338 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3070338 technical specifications.
| Color | Grey |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 130°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE USST |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage Rating | 500V |
| Width | 6.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3070338 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.