
This terminal block from Phoenix Contact features a grey color, 300V voltage rating, and 20A current capacity. It is designed for through hole mounting and has a nylon insulation material for reliable electrical isolation. The terminal block is RoHS compliant and meets the UL94 V-0 flammability rating standard.
Phoenix Contact 3070435 technical specifications.
| Color | Grey |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | CLIPLINE VBSTB |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Width | 6.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3070435 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
