Connection element, Number of positions 3, Color silver
Phoenix Contact 3071081 technical specifications.
| Content | 10 pc(s) |
| Manufacturer part No. | 3071081 |
| Type | HV M10/1 M6/1-STL2 |
| Industrial packaging | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3071081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.