
This terminal block features a 20A current rating and 300V voltage rating, with a flammability rating of UL94 V-0 and insulation material of nylon. It is designed for through hole mounting and is available in a quantity of 50. The terminal block is RoHS compliant and has a width of 6.2mm and a terminal width of 6.2mm. It can accommodate wire gauges from 10AWG to 26AWG.
Sign in to ask questions about the Phoenix Contact 3073047 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3073047 technical specifications.
| Color | Blue |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 65.4mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3073047 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.