
Conn Disconnect and Test Disconnect Terminal Block F 2 POS Screw G DIN Rail/T DIN Rail 16A
Phoenix Contact 3100020 technical specifications.
| Color | Grey |
| Current | 10A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 59mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 46mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE MTKD |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.328048oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3100020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
