
Modular terminal block featuring a 2-row, 1-deck configuration with 2 positions per level. Rated for 17.5A maximum current and 400V voltage, it accepts wire gauges from 14AWG to 30AWG via screw termination. This grey, straight-orientation component mounts to DIN rail and boasts UL94 V-0 flammability. Approvals include UL, CSA, and EAC, with RoHS compliance.
Phoenix Contact 3100305 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Current | 15A |
| Current Rating | 17.5A |
| Depth | 4.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 400V |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE MT |
| Terminal Width | 4.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.081694oz |
| Width | 4.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3100305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
