
Modular terminal block with 2 positions and 2 poles, designed for 1.5mm² wire gauge. Features screw termination and a straight orientation. Constructed with Nylon insulation, it boasts a 4kV voltage rating and a UL94 V-0 flammability rating. This RoHS compliant component is available in green and yellow, with a terminal width of 4.2mm and a length of 22mm.
Sign in to ask questions about the Phoenix Contact 3100318 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3100318 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 22mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIPLINE MT |
| Terminal Width | 4.2mm |
| Termination | Screw |
| Voltage Rating | 4kV |
| Weight | 0.102471oz |
| Width | 4.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3100318 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.