
Modular terminal block featuring 2 positions and 2 poles, designed for straight orientation with screw termination. This component supports a maximum wire gauge of 12AWG and a minimum of 28AWG, handling a current rating of 16A and a voltage rating of 400V. Constructed with Nylon insulation and a UL94 V-0 flammability rating, it is RoHS compliant and includes approvals from CSA, cULus, UL, and EAC.
Sign in to ask questions about the Phoenix Contact 3104013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3104013 technical specifications.
| Approvals | CSA, cULus, UL, EAC |
| Color | Grey |
| Current | 10A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 51.5mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 46mm |
| Max Current Rating | 16A |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE MTK |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.325579oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3104013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
