
Modular terminal block with 2 poles and 2 positions, designed for 10mm² wire capacity. Features a 8.2mm pitch and screw termination for secure connections. Rated for 30A current and 300V voltage, with an insulation material of Nylon and a flammability rating of UL94 V-0. Approvals include CSA, cULus, UL, and EAC, ensuring broad application compatibility. This RoHS compliant component is lead-free and suitable for wire gauges from 8AWG to 26AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3118203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, cULus, UL, EAC |
| Color | Black |
| Current | 30A |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | N/A |
| Height | 52mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 64mm |
| Number Of Connectors | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Pitch | 8.2mm |
| RoHS Compliant | Yes |
| Series | UK |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.729466oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3118203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
