This terminal block features a grey nylon housing with a screw termination and a maximum current rating of 57A. It is designed for DIN rail mounting and is compliant with RoHS regulations. The block has a width of 22.5mm and a length of 64.5mm, with a weight of 2.166527oz. It is rated for 110V and 250V and has a maximum wire gauge of 26AWG and a minimum of 8AWG.
Phoenix Contact 3121012 technical specifications.
| Color | Grey |
| Current | 50A |
| Current Rating | 57A |
| Flammability Rating | UL94 V-0 |
| Height | 54mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 64.5mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE GTF |
| Terminal Width | 22.5mm |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 110V |
| Weight | 2.166527oz |
| Width | 22.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
No datasheet is available for this part.
