
Conn Disconnect Terminal Block F 2 POS Screw G DIN Rail/T DIN Rail 41A
Phoenix Contact 3121025 technical specifications.
| Color | Grey |
| Current | 50A |
| Current Rating | 57A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 64.5mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE GTF |
| Terminal Width | 22.5mm |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 24V |
| Weight | 2.153475oz |
| Width | 22.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3121025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.