Module socket contact, inserted in the PCC or HCC plug housing after crimping the conductor, for 0.5 mm2 . 1.0mm2 conductors, ribbon contact
Sign in to ask questions about the Phoenix Contact 3190629 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3190629 technical specifications.
| Package/Case | Module |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Series | CLIPLINE |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3190629 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
