Ferrules Terminal Electrolytic Copper Silver 7mm Silver
Sign in to ask questions about the Phoenix Contact 3200263 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3200263 technical specifications.
| Body Material | Copper |
| Body Plating | Silver |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Copper, Tin |
| Contact Plating | Copper, Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 7mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3200263 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.