
This terminal features a silver female copper contact with a non-insulated design. It is constructed from lead-free materials and has a length of 12mm. The terminal is available in a package quantity of 1000 units.
Sign in to ask questions about the Phoenix Contact 3200315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3200315 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Copper, Tin |
| Contact Plating | Copper |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | Copper |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | A |
| Weight | 0.006702oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3200315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.