
This Phoenix Contact terminal features a metal package with a silver color and is made from copper with a tin coating. The female terminal is non-insulated and lead free, meeting RoHS compliance standards. It measures 12mm in length and is available in packs of 500.
Sign in to ask questions about the Phoenix Contact 3200328 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3200328 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Copper, Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | Copper |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | A |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3200328 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.