
This female copper terminal features a 12mm length and is designed for use with 8AWG wire. It is lead free and compliant with CSA and EAC approvals. The terminal is made of copper with a tin contact plating and is non-insulated.
Sign in to ask questions about the Phoenix Contact 3200331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3200331 technical specifications.
| Approvals | CSA, EAC |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | Copper |
| Package Quantity | 500 |
| Pin Diameter | 4.5mm |
| Pin Length | 11.8mm |
| RoHS Compliant | Yes |
| Series | A |
| Shrouded | No (Without) |
| Weight | 0.010582oz |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3200331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.