
Electrolytic copper ferrules with tin plating, designed for general terminal applications. Featuring a straight, female orientation and insulated plastic construction, these components accommodate 10AWG wire/cable with a 3.6mm pin diameter and 12mm pin length. The yellow color and 20mm overall length ensure clear identification and robust connection. Supplied in a package of 100, these lead-free and RoHS compliant ferrules offer reliable electrical interconnectivity.
Sign in to ask questions about the Phoenix Contact 3200548 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3200548 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Contact Material | Copper, Tin |
| Contact Plating | Copper, Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Lead Length | 12mm |
| Length | 20mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 100 |
| Pin Diameter | 3.6mm |
| Pin Length | 12mm |
| RoHS Compliant | Yes |
| Series | AI |
| Shrouded | No (Without) |
| Weight | 0.01411oz |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3200548 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.