
This female terminal is made of copper with a tin contact plating. It has a 100-pin package and measures 6mm in depth and 15mm in length. The terminal is insulated with plastic and is lead-free and RoHS compliant. It is designed for cable mount applications.
Phoenix Contact 3200810 technical specifications.
| Body Material | Copper |
| Package/Case | 100 |
| Color | Red |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Depth | 6mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 15mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 100 |
| Pin Diameter | 2mm |
| Pin Length | 8mm |
| RoHS Compliant | Yes |
| Series | AI |
| Shrouded | No (Without) |
| Weight | 0.005291oz |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3200810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
