
Terminal Block Accessory, Ferrule, Copper, HALOGEN FREE AND ROHS COMPLIANT
Phoenix Contact 3200823 technical specifications.
| Body Material | Copper |
| Package/Case | 100 |
| Color | Black |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Depth | 7.2mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 16mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 100 |
| Pin Diameter | 2.3mm |
| Pin Length | 8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AI |
| Shrouded | No (Without) |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3200823 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
