
This female copper terminal features a 24mm length and 12mm pin length, with a package quantity of 100. It is made from copper with a tin contact material and has a red color. The terminal is insulated with plastic and is RoHS compliant. It is part of the AI series from Phoenix Contact.
Sign in to ask questions about the Phoenix Contact 3201958 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3201958 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Contact Material | Copper, Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Length | 24mm |
| Material | Copper |
| Package Quantity | 100 |
| Pin Length | 12mm |
| RoHS Compliant | Yes |
| Series | AI |
| Weight | 0.023281oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3201958 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
