
This female terminal is made of copper with a tin contact plating and features a 24AWG wire/cable gauge. It has a lead length of 6mm and a total length of 10.5mm. The terminal is lead free and RoHS compliant, making it suitable for environmentally friendly applications. It is available in a package quantity of 100 and has a straight orientation.
Phoenix Contact 3203024 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Length | 10.5mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 100 |
| Pin Diameter | 0.8mm |
| Pin Length | 6mm |
| RoHS Compliant | Yes |
| Series | AI |
| Shrouded | No (Without) |
| Weight | 0.001799oz |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3203024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
