
Female, insulated terminal ferrules designed for electrical connections. Featuring electrolytic copper construction with tin plating, these straight-oriented terminals accommodate wire gauges from 34AWG to 6AWG, with a primary wire/cable gauge of 22AWG. The ferrules measure 10.5mm in length and 6mm in lead length, with a pin diameter of 0.8mm. Constructed with plastic insulation and lead-free materials, these RoHS compliant components are supplied in packages of 100.
Sign in to ask questions about the Phoenix Contact 3203053 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3203053 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Contact Material | Copper, Tin |
| Contact Plating | Copper, Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Length | 10.5mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 100 |
| Pin Diameter | 0.8mm |
| Pin Length | 6mm |
| RoHS Compliant | Yes |
| Series | AI |
| Shrouded | No (Without) |
| Weight | 0.001799oz |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 34AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3203053 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
