Ferrules Terminal Electrolytic Copper Black 14mm
Sign in to ask questions about the Phoenix Contact 3203134 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3203134 technical specifications.
| Color | Black |
| Contact Material | Copper, Tin |
| Insulation | Insulated |
| Insulation Material | PP |
| Length | 18mm |
| Pin Length | 10mm |
| Series | AI |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3203134 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.