
3-position, 1-level straight IDC terminal block for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 5.2mm terminal width, 16-24 AWG wire gauge compatibility, and a 600V voltage rating. Rated for 10A continuous current and 17.5A maximum current, with a flammability rating of UL94 V-0. Constructed with grey Nylon insulation and lead-free, RoHS-compliant materials. Approvals include cULus, UL, CSA, and EAC.
Phoenix Contact 3205048 technical specifications.
| Approvals | cULus, UL, CSA, EAC |
| Color | Grey |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 39.3mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 76.4mm |
| Max Current Rating | 17.5A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QTC |
| Terminal Width | 5.2mm |
| Termination | IDC |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.419407oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3205048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.