
Feed-through terminal block with 3 positions and 3 poles, featuring IDC termination for 16-24 AWG wire. This straight-orientation, single-level terminal block boasts a 17.5A current rating and 800V voltage rating, with a 10A current and 600V voltage rating. Constructed with blue Nylon insulation, it offers UL94 V-0 flammability and is lead-free and RoHS compliant. Designed for DIN rail mounting, it meets cULus, UL, CSA, and EAC approvals.
Sign in to ask questions about the Phoenix Contact 3205051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3205051 technical specifications.
| Approvals | cULus, UL, CSA, EAC |
| Color | Blue |
| Current | 10A |
| Current Rating | 17.5A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 39.3mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 76.4mm |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 800V |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE QTC |
| Terminal Width | 5.2mm |
| Termination | IDC |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.421171oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3205051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
