Phoenix Contact 3207716 technical specifications.
| Current Rating | 15A |
| Mount | DIN Rail |
| Package Quantity | 25 |
| Voltage Rating | 600V |
| Weight | 0.632109oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3207716 to view detailed technical specifications.
No datasheet is available for this part.