Phoenix Contact 3207800 technical specifications.
| Current Rating | 15A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Voltage Rating | 600V |
| Weight | 12.134243oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3207800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.