
This 2-position terminal block from Phoenix Contact is rated for 10A and 300V, with a voltage rating of 24V. It is constructed from nylon and measures 72.5mm in length. The terminal width is 5.2mm, and it is available in a package quantity of 50. The block is RoHS compliant and features a flammability rating of UL94 V-0. It can accommodate wire gauges from 12AWG to 28AWG.
Sign in to ask questions about the Phoenix Contact 3209028 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3209028 technical specifications.
| Color | Grey |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 72.5mm |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STIO |
| Terminal Width | 5.2mm |
| Voltage | 300V |
| Voltage Rating | 24V |
| Weight | 2.315lb |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3209028 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
