This 5-position terminal block is designed for use in a variety of applications, with a voltage rating of 24V and a current rating of 10A. It has a maximum voltage rating of 300V and is constructed with nylon insulation, which meets the UL94 V-0 flammability standard. The terminal block is available in a package quantity of 50 and is RoHS compliant. It has a length of 90mm and a width of 5.2mm, with a terminal width of 5.2mm and a maximum wire gauge of 28AWG and a minimum wire gauge of 12AWG.
Phoenix Contact 3209154 technical specifications.
| Color | Grey |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 90mm |
| Number of Positions | 5 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STIO |
| Terminal Width | 5.2mm |
| Voltage | 300V |
| Voltage Rating | 24V |
| Weight | 2.094lb |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.