
Terminal Block Tools & Accessories P-FU 5X20 LED 250-5
Phoenix Contact 3209264 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Black |
| Current | 10A |
| Current Rating | 950uA |
| Length | 25mm |
| Number of Levels | 1 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Pitch | 5.2mm |
| Series | CLIPLINE |
| Type | Electrical |
| Voltage Rating | 250V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3209264 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
