
Push-in terminal block with a 24A current rating and 800V voltage rating, designed for 4mm² wire. Features include a 5.2mm terminal width, 3 positions, and a single row/deck configuration. Constructed with a CU ALLOY contact material and Nylon insulation, it boasts UL94 V-0 flammability. Approvals include UL, CSA, VDE, CB, and EAC, with RoHS compliance and lead-free construction.
Sign in to ask questions about the Phoenix Contact 3209552 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3209552 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Blue |
| Contact Material | CU ALLOY |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 35.2mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 60.5mm |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PT |
| Terminal Width | 5.2mm |
| Termination | Push-In |
| Voltage | 600V |
| Voltage Rating | 800V |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3209552 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.