
Modular terminal block for feed-through applications, featuring a 4-position configuration and push-in termination. Rated for 24A and 800V, with a 600V operational voltage. Constructed with blue Nylon insulation, it meets UL94 V-0 flammability standards and is lead-free and RoHS compliant. Designed for DIN rail mounting, this terminal block accommodates wire gauges from 12AWG to 26AWG and has a terminal width of 5.2mm. Approvals include UL, CSA, VDE, CB, and EAC.
Sign in to ask questions about the Phoenix Contact 3209581 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3209581 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Blue |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 35.3mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 72.2mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PT |
| Terminal Width | 5.2mm |
| Termination | Push-In |
| Voltage | 600V |
| Voltage Rating | 800V |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3209581 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.