
Cable Accessories Cable Housing Polyamide Gray
Phoenix Contact 3209772 technical specifications.
| Color | Grey |
| Material | Plastic |
| Number of Positions | 11 |
| Series | PH |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3209772 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
