
Phoenix Contact 3209811 technical specifications.
| Color | Grey |
| Material | Plastic |
| Number of Positions | 15 |
| Package Quantity | 10 |
| Series | PH |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3209811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.